LB-602EA2 | ||
---|---|---|
DigiKey Part Number | 846-LB-602EA2-ND | |
Manufacturer | ||
Manufacturer Product Number | LB-602EA2 | |
Description | DISPLAY 7SEG 0.56" DBL ORG 18DIP | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Anode 2.05V 25mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.30mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 25mA | |
Millicandela Rating | 90mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.33000 | ¥76.33 |
10 | ¥55.37900 | ¥553.79 |
300 | ¥45.76040 | ¥13,728.12 |
600 | ¥40.07663 | ¥24,045.98 |
1,200 | ¥37.89067 | ¥45,468.80 |
2,100 | ¥37.01628 | ¥77,734.19 |