Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
724 In Stock | 1 : ¥13.38000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide | Unshielded | 2A | 24VDC | - | -25°C ~ 85°C | |||
393 In Stock | 1 : ¥13.38000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide | Unshielded | 2A | 24VDC | - | -25°C ~ 85°C | |||
557 In Stock | 1 : ¥16.09000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide | Shielded | 2A | 24VDC | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥10.44722 Tray | Tray | Active | Receptacle, Female Sockets | 5 | DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black, Silver | - | UL94 V-0 | Board Guide | Shielded | 2A | 24VDC | - | -25°C ~ 85°C |