Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | 0°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -10°C ~ 60°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -10°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -20°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -30°C ~ 75°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±30ppm | - | 0°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±30ppm | - | -10°C ~ 60°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±30ppm | - | -10°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±30ppm | - | -20°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±30ppm | - | -30°C ~ 75°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±30ppm | - | -40°C ~ 85°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,950 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | 0°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,000 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 148.5 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | 0°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
177 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 155.52 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | 0°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | 0°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,950 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -10°C ~ 60°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,000 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 148.5 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -10°C ~ 60°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
177 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 155.52 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -10°C ~ 60°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -10°C ~ 60°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,950 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -10°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,000 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 148.5 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -10°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
177 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 155.52 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -10°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,711 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -10°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) | |||
1,950 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | - | -20°C ~ 70°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) |