Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,832 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.32068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 600 Ohms @ 10 MHz | 11 µH @ 100 kHz | 360mA | 500mOhm | 50V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
1,789 In Stock | 1 : ¥6.72000 Cut Tape (CT) 500 : ¥3.43832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 3.5 kOhms @ 10 MHz | 51 µH @ 100 kHz | 230mA | 1Ohm | 50V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
2,613 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥3.05633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3.5 kOhms @ 10 MHz | 51 µH @ 100 kHz | 230mA | 1Ohm | 50V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
1,753 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥3.05633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 7.5 kOhms @ 10 MHz | 100 µH @ 100 kHz | 200mA | 1.5Ohm | 50V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
1,059 In Stock | 1 : ¥6.72000 Cut Tape (CT) 500 : ¥3.43832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 7.5 kOhms @ 10 MHz | 100 µH @ 100 kHz | 200mA | 1.5Ohm | 50V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
1,000 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.32068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 1.2 kOhms @ 10 MHz | 22 µH @ 100 MHz | 310mA | 600mOhm | 50V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
250 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.32068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | - | - | - | - | 50V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥3.05633 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 2 | 1.2 kOhms @ 10 MHz | 22 µH @ 100 kHz | 310mA | 600mOhm | 50V | - | -55°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad |