DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91 In Stock | 1 : ¥546.74000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | 9A | 250 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module | 2.29" L x 0.91" W x 0.50" H (58.1mm x 23.0mm x 12.7mm) | - | |||
264 In Stock | 1 : ¥559.14000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | 9A | 252 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module | 2.29" L x 0.91" W x 0.50" H (58.1mm x 23.0mm x 12.7mm) | - |