DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,900 In Stock | 1 : ¥41.21000 Tube | Tube | Last Time Buy | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 75% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | - | - | |||
778 In Stock | 1 : ¥41.21000 Tube | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 79% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |||
481 In Stock | 1 : ¥41.21000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |||
416 In Stock | 1 : ¥41.21000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 67mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |||
327 In Stock | 1 : ¥41.21000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 83mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |||
25,894 In Stock | 1 : ¥41.54000 Tube | Tube | Last Time Buy | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | 83mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |||
964 In Stock | 1 : ¥41.54000 Tube | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | 42mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
1,044 In Stock | 1 : ¥43.10000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
449 In Stock | 1 : ¥43.10000 Tube | Tube | Last Time Buy | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
133 In Stock | 1 : ¥43.26000 Tube | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 3.3V | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 75% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | - | - | |||
311 In Stock | 1 : ¥43.51000 Tube | Tube | Obsolete | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
317 In Stock | 1 : ¥44.82000 Tube | Tube | Last Time Buy | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |||
71 In Stock | 1 : ¥45.56000 Tube | Tube | Obsolete | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | 67mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | EN | 55024; 55032 Class A; 61000-3-2; 61000-3-3 | |||
226 In Stock | 1 : ¥46.71000 Tube | Tube | Obsolete | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
2,420 In Stock | 1 : ¥47.45000 Tube | Tube | Last Time Buy | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 83mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |||
274 In Stock | 1 : ¥48.44000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | 42mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |||
7,735 In Stock | 1 : ¥48.60000 Tube | Tube | Last Time Buy | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
1,350 In Stock | 1 : ¥48.60000 Tube | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
320 In Stock | 1 : ¥48.93000 Tube | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 67mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |||
52 In Stock | 1 : ¥41.95000 Tube | Tube | Obsolete | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | - | - | |||
1 In Stock | 1 : ¥40.80000 Tube | Tube | Obsolete | Isolated Module | 1 | 13.5V | 16.5V | 12V | - | - | 83mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | - | - | |||
0 In Stock | 25 : ¥41.04360 Tube | Tube | Obsolete | Isolated Module | 2 | 13.5V | 16.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | - | - | |||
2 In Stock | 1 : ¥44.58000 Tube | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 3.3V | -3.3V | - | 152mA, 152mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 73% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
82 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 21.6V | 26.4V | 3.3V | -3.3V | - | 152mA, 152mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 73% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | - | - |