DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥2,523.31000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 12.5A | 600 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active High | UL | 60950-1 | |||
20 In Stock | 1 : ¥2,523.31000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | 25A | 600 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active High | UL | 60950-1 | |||
4 In Stock | 1 : ¥2,523.31000 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | 25A | 600 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active High | - | - | |||
12 In Stock | 1 : ¥2,014.74000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 50A | 600 W | 1.5 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active High | UL | 60950-1 | |||
8 In Stock | 1 : ¥2,523.31000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 21.5A | 600 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active High | UL | 60950-1 | |||
0 In Stock Check Lead Time | 18 : ¥2,441.91167 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 32V | - | - | 18.75A | 600 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active High | UL | 60950-1 | |||
0 In Stock Check Lead Time | 18 : ¥2,441.91167 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | 18.75A | 600 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active High | UL | 60950-1 | |||
0 In Stock Check Lead Time | 18 : ¥2,441.91167 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 50A | 600 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active High | UL | 60950-1 | |||
0 In Stock Check Lead Time | 18 : ¥2,441.91167 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | 25A | 600 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active High | UL | 60950-1 | |||
0 In Stock Check Lead Time | 18 : ¥2,441.91167 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 48V | - | - | 12.5A | 600 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 92% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active High | UL | 60950-1 |