Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥428.45000 Bulk | Bulk | Active | 1k | ±10% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±500ppm/°C | Continuous | Conductive Plastic | Solder Turret | Slotted | 0.875" (22.23mm) | 0.2497" (6.34mm) | 3/8-32 | Panel Mount | |||
78 In Stock | 1 : ¥301.20000 Bulk | Bulk | Active | 10k | ±10% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±500ppm/°C | Continuous | Conductive Plastic | Solder Turret | Slotted | 0.875" (22.23mm) | 0.2497" (6.34mm) | 3/8-32 | Panel Mount | |||
43 In Stock | 1 : ¥301.20000 Bulk | Bulk | Active | 5k | ±10% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±500ppm/°C | Continuous | Conductive Plastic | Solder Turret | Slotted | 0.875" (22.23mm) | 0.2497" (6.34mm) | 3/8-32 | Panel Mount | |||
14 In Stock | 1 : ¥428.45000 Bulk | Bulk | Active | 2k | ±10% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±500ppm/°C | Continuous | Conductive Plastic | Solder Turret | Slotted | 0.875" (22.23mm) | 0.2497" (6.34mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 50 : ¥295.17860 Bulk | Bulk | Active | 100k | ±10% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±500ppm/°C | Continuous | Conductive Plastic | Solder Turret | Slotted | 0.875" (22.23mm) | 0.2497" (6.34mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 50 : ¥295.17860 Bulk | Bulk | Active | 20k | ±10% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±500ppm/°C | Continuous | Conductive Plastic | Solder Turret | Slotted | 0.875" (22.23mm) | 0.2497" (6.34mm) | 3/8-32 | Panel Mount | |||
0 In Stock Check Lead Time | 50 : ¥295.17860 Bulk | Bulk | Active | 50k | ±10% | 1.5W | None | 1.0 | - | Linear | 1 | User Defined | ±500ppm/°C | Continuous | Conductive Plastic | Solder Turret | Slotted | 0.875" (22.23mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |