Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95 In Stock | 1 : ¥857.91000 Bulk | Bulk | Active | 2700 µF | ±20% | 420 V | 24mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.4 A @ 100 Hz | - | 12 mOhms | 1.122" (28.50mm) | 2.622" Dia (66.60mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
182 In Stock | 1 : ¥185.70000 Box | Box | Active | 6800 µF | ±20% | 40 V | 33mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.9 A @ 100 Hz | 18.1 A @ 10 kHz | - | 0.512" (13.00mm) | 1.441" Dia (36.60mm) | 2.028" (51.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
121 In Stock | 1 : ¥732.03000 Bulk | Bulk | Active | 1800 µF | ±20% | 500 V | 71mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.6 A @ 100 Hz | 40.1 A @ 10 kHz | - | 1.122" (28.50mm) | 2.622" Dia (66.60mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
42 In Stock | 1 : ¥810.67000 Box | Box | Active | 100000 µF | ±20% | 63 V | 5mOhm @ 100Hz | 19000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 34.3 A @ 100 Hz | 50.3 A @ 10 kHz | - | 1.260" (32.00mm) | 3.016" Dia (76.60mm) | 5.748" (146.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
95 In Stock | 1 : ¥203.18000 Box | Box | Active | 4700 µF | ±20% | 100 V | - | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 10.3 A @ 100 Hz | 21.1 A @ 10 kHz | - | 0.512" (13.00mm) | 1.441" Dia (36.60mm) | 3.720" (94.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
107 In Stock | 1 : ¥463.75000 Box | Box | Active | 2200 µF | ±20% | 385 V | 38mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.6 A @ 100 Hz | 26.1 A @ 10 kHz | - | 1.260" (32.00mm) | 2.622" Dia (66.60mm) | 4.173" (106.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
0 In Stock Check Lead Time | 1 : ¥693.12000 Box | Box | Active | 2200 µF | ±20% | 450 V | - | 19000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.1 A @ 100 Hz | 35.6 A @ 10 kHz | - | 1.260" (32.00mm) | 3.016" Dia (76.60mm) | 4.173" (106.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
36 In Stock | 1 : ¥806.40000 Box | Box | Active | 10000 µF | ±20% | 250 V | 14mOhm @ 100Hz | 19000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 18 A @ 100 Hz | 44 A @ 10 kHz | - | 1.260" (32.00mm) | 3.016" Dia (76.60mm) | 5.748" (146.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
96 In Stock | 1 : ¥461.28000 Bulk | Bulk | Active | 10000 µF | ±20% | 100 V | 23mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.3 A @ 100 Hz | - | - | 0.866" (22.00mm) | 2.032" Dia (51.60mm) | 3.799" (96.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
63 In Stock | 1 : ¥459.64000 Box | Box | Active | 10000 µF | ±20% | 100 V | - | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.3 A @ 100 Hz | 25.6 A @ 10 kHz | - | 0.866" (22.00mm) | 2.031" Dia (51.60mm) | 3.760" (95.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
26 In Stock | 1 : ¥606.34000 Box | Box | Active | 4700 µF | ±20% | 250 V | 29mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.3 A @ 100 Hz | 27.2 A @ 10 kHz | - | 1.260" (32.00mm) | 2.622" Dia (66.60mm) | 4.173" (106.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
100 In Stock | 1 : ¥265.57000 Bulk | Bulk | Active | 22000 µF | ±20% | 40 V | 12mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 17.1 A @ 100 Hz | - | 9 mOhms | 0.512" (13.00mm) | 1.441" Dia (36.60mm) | 3.760" (95.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
41 In Stock | 1 : ¥281.58000 Box | Box | Active | 22000 µF | ±20% | 63 V | 10mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19 A @ 100 Hz | 30.9 A @ 10 kHz | - | 1.122" (28.50mm) | 2.031" Dia (51.60mm) | 3.760" (95.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
80 In Stock | 1 : ¥220.75000 Box | Box | Active | 22000 µF | ±20% | 25 V | 17mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 15.2 A @ 100 Hz | 24.4 A @ 10 kHz | - | 0.512" (13.00mm) | 1.441" Dia (36.60mm) | 2.894" (73.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
97 In Stock | 1 : ¥140.46000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | 32mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9 A @ 100 Hz | - | 21 mOhms | 0.512" (13.00mm) | 1.441" Dia (36.60mm) | 2.067" (52.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
94 In Stock | 1 : ¥140.79000 Bulk | Bulk | Active | 4700 µF | ±20% | 63 V | 32mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9 A @ 100 Hz | - | - | 0.512" (13.00mm) | 1.441" Dia (36.60mm) | 2.067" (52.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
84 In Stock | 1 : ¥144.65000 Bulk | Bulk | Active | 10000 µF | ±20% | 40 V | 23mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12 A @ 100 Hz | - | 18 mOhms | 0.512" (13.00mm) | 1.441" Dia (36.60mm) | 2.382" (60.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
76 In Stock | 1 : ¥249.73000 Box | Box | Active | 470 µF | ±20% | 450 V | 120mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.5 A @ 100 Hz | 17.5 A @ 10 kHz | - | 0.866" (22.00mm) | 2.031" Dia (51.60mm) | 2.933" (74.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
48 In Stock | 1 : ¥257.53000 Box | Box | Active | 10000 µF | ±20% | 63 V | 15mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.6 A @ 100 Hz | 27 A @ 10 kHz | - | 0.512" (13.00mm) | 1.441" Dia (36.60mm) | 3.720" (94.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
26 In Stock | 1 : ¥376.15000 Box | Box | Active | 1000 µF | ±20% | 500 V | 130mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.8 A @ 100 Hz | 15.5 A @ 10 kHz | - | 1.260" (32.00mm) | 2.622" Dia (66.60mm) | 4.173" (106.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
24 In Stock | 1 : ¥471.79000 Bulk | Bulk | Active | 47000 µF | ±20% | 63 V | 10mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21.8 A @ 100 Hz | - | - | 1.122" (28.50mm) | 2.622" Dia (66.60mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
11 In Stock | 1 : ¥1,233.37000 Bulk | Bulk | Active | 4700 µF | ±20% | 450 V | 16mOhm @ 100Hz | 29000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 18.9 A @ 100 Hz | - | 9 mOhms | 1.260" (32.00mm) | 3.606" Dia (91.60mm) | 5.768" (146.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
56 In Stock | 1 : ¥235.53000 Box | Box | Active | 220 µF | ±20% | 450 V | 240mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.5 A @ 100 Hz | 11.9 A @ 10 kHz | - | 0.512" (13.00mm) | 1.441" Dia (36.60mm) | 2.894" (73.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
22 In Stock | 1 : ¥1,297.90000 Box | Box | Active | 6000 µF | -10%, +30% | 450 V | - | - | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 1.260" (32.00mm) | 3.016" Dia (76.60mm) | 8.701" (221.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
75 In Stock | 1 : ¥225.35000 Box | Box | Active | 6800 µF | ±20% | 63 V | 21mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.5 A @ 100 Hz | 23.5 A @ 10 kHz | - | 0.512" (13.00mm) | 1.441" Dia (36.60mm) | 2.894" (73.50mm) | - | Chassis Mount | Radial, Can - Screw Terminals |