Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,842 In Stock | 1 : ¥15.27000 Cut Tape (CT) 1,000 : ¥7.64257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±20% | 5 A | 7.5A | Shielded | 44mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.118" (3.00mm) | |||
14,995 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥7.65760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 7 A | 13A | Shielded | 22.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.118" (3.00mm) | |||
1,937 In Stock | 1 : ¥20.52000 Cut Tape (CT) 1,000 : ¥10.26333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 13 A | 16A | Shielded | 9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.118" (3.00mm) | |||
1,104 In Stock | 1 : ¥18.64000 Cut Tape (CT) 1,000 : ¥9.32034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 22 µH | ±20% | 3 A | 5A | Shielded | 99mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.118" (3.00mm) | |||
128 In Stock | 1 : ¥20.36000 Cut Tape (CT) 1,000 : ¥10.28632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 15 µH | ±20% | 4 A | 6A | Shielded | 65mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.118" (3.00mm) | |||
764 In Stock | 1 : ¥17.49000 Cut Tape (CT) 1,000 : ¥8.08673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 120 nH | ±20% | 30 A | 75A | Shielded | 0.61mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.118" (3.00mm) | |||
745 In Stock | 1 : ¥17.90000 Cut Tape (CT) 1,000 : ¥10.28632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 20 A | 26A | Shielded | 2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.118" (3.00mm) | |||
665 In Stock | 1 : ¥17.90000 Cut Tape (CT) 1,000 : ¥10.28632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 15 A | 21A | Shielded | 6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.118" (3.00mm) | |||
446 In Stock | 1 : ¥18.64000 Cut Tape (CT) 1,000 : ¥10.28632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±20% | 9 A | 14A | Shielded | 16mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥10.28632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 8.2 µH | ±20% | 5 A | 8.5A | Shielded | 38.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.118" (3.00mm) | |||
1,000 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥10.28632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 680 nH | ±20% | 21 A | 23A | Shielded | 3.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥10.28632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 360 nH | ±20% | 23 A | 28A | Shielded | 1.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.437" L x 0.394" W (11.10mm x 10.00mm) | 0.118" (3.00mm) |