Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,132 In Stock | 1 : ¥24.31000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 250 V | 300 mA | 20 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
2,738 In Stock | 1 : ¥25.47000 Cut Tape (CT) 1,000 : ¥14.83481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 250 V | 300 mA | 20 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1,980 In Stock | 1 : ¥24.31000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 250 V | 300 mA | 20 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP |