Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,256 In Stock | 1 : ¥13.38000 Bulk | Bulk | Active | 1 | 2 | 0.375" (9.53mm) | Horizontal with Board | 30 A | 600 V | 10-30 AWG | Through Hole | Screw | - | Black | |||
898 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | 1 | 3 | 0.375" (9.53mm) | Horizontal with Board | 30 A | 600 V | 10-30 AWG | Through Hole | Screw | - | Black | |||
0 In Stock Check Lead Time | 960 : ¥6.50094 Bulk | Bulk | Active | 1 | 2 | 0.375" (9.53mm) | - | - | - | - | - | - | - | - |