Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350 In Stock | 1 : ¥341.34000 Tray | Tray | Active | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 43 | 96KB (96K x 8) | FLASH | - | 32K x 8 | 2.25V ~ 2.75V | A/D 3x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,067 In Stock | 1 : ¥361.95000 Tray | Tray | Active | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 42 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | A/D 4x10b | Internal | -40°C ~ 85°C | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
674 In Stock | 1 : ¥297.84000 Cut Tape (CT) 1,000 : ¥212.98257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 46 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | Active | Tray | Active | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 25MHz | Ethernet, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2.25V ~ 2.75V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 184 : ¥161.65853 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 108-BGA (10x10) | 108-LFBGA | |||
0 In Stock | 90 : ¥162.61622 Tray | Tray | Obsolete | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 25MHz | Ethernet, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 46 | 96KB (96K x 8) | FLASH | - | 32K x 8 | 2.25V ~ 2.75V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | Active | Tray | Active | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 41 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.25V ~ 2.75V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | - | - | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 1,000 : ¥183.71510 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 90 : ¥220.09900 Tray | Tray | Obsolete | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.25V ~ 2.75V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 90 : ¥249.57689 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 25MHz | Ethernet, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 46 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.25V ~ 2.75V | - | Internal | -40°C ~ 85°C | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 108-BGA (10x10) | 108-LFBGA | |||
43 In Stock | 1 : ¥381.98000 Tray | Tray | Active | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
50 In Stock | 1 : ¥362.61000 Tray | Tray | Active | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 46 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
7 In Stock | 1 : ¥366.38000 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 46 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 108-BGA (10x10) | 108-LFBGA | |||
0 In Stock Check Lead Time | 1 : ¥327.55000 Tray | Tray | Active | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 46 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 1,500 : ¥65.61431 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | - | - | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 108-BGA (10x10) | 108-LFBGA | |||
0 In Stock | 1,000 : ¥66.16570 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 25MHz | Ethernet, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2.25V ~ 2.75V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 1,000 : ¥67.81988 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 25MHz | Ethernet, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2.25V ~ 2.75V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 1,000 : ¥70.02540 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 25MHz | Ethernet, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 34 | 96KB (96K x 8) | FLASH | - | 32K x 8 | 2.25V ~ 2.75V | A/D 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 90 : ¥70.68344 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 43 | 96KB (96K x 8) | FLASH | - | 32K x 8 | 2.25V ~ 2.75V | A/D 3x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 1,000 : ¥76.64197 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 46 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 2.25V ~ 2.75V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 1,000 : ¥77.74465 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 41 | 96KB (96K x 8) | FLASH | - | 64K x 8 | 2.25V ~ 2.75V | A/D 4x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 90 : ¥79.73922 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | - | - | - | - | - | - | - | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 90 : ¥80.41422 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 25MHz | Ethernet, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 30 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 2.25V ~ 2.75V | - | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |