Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,126 In Stock | 1 : ¥16.62000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
3,051 In Stock | 1 : ¥17.07000 Cut Tape (CT) 2,000 : ¥9.93198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
10,148 In Stock | 1 : ¥17.96000 Cut Tape (CT) 1,000 : ¥10.46267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
2,258 In Stock | 1 : ¥17.43000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
748 In Stock | 1 : ¥18.32000 Cut Tape (CT) 1,000 : ¥10.70279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
1,524 In Stock | 1 : ¥16.62000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock Check Lead Time | 2,000 : ¥8.64308 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | 4-SOP (0.173", 4.40mm) | 4-SOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMD | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP |