Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 4 | -18V | 1 A | 18W | - | 10/100 Mbps | OCP, OVP, SCP, UVLO | 0°C ~ 60°C | - | Desktop | 5.91" L x 4.65" W x 1.26" H (150.0mm x 118.0mm x 32.0mm) | CE | |||
0 In Stock | Active | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 4 | -24V | 800 mA | 24W | - | 10/100 Mbps | OCP, OVP, SCP, UVLO | 0°C ~ 60°C | - | Desktop | 5.91" L x 4.65" W x 1.26" H (150.0mm x 118.0mm x 32.0mm) | CE | |||
0 In Stock | Active | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 4 | -48V | 500 mA | 24W | - | 10/100 Mbps | OCP, OVP, SCP, UVLO | 0°C ~ 60°C | - | Desktop | 5.91" L x 4.65" W x 1.26" H (150.0mm x 118.0mm x 32.0mm) | CE | |||
0 In Stock | Active | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 4 | -48V | 350 mA | 16.8W | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP, UVLO | 0°C ~ 60°C | - | Desktop | 5.91" L x 4.65" W x 1.26" H (150.0mm x 118.0mm x 32.0mm) | CE |