AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 10.4 A | 500W | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.50" L x 5.00" W x 2.50" H (266.7mm x 127.0mm x 63.5mm) | CE | |||
0 In Stock | Active | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | 17.9 A | 500W | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.50" L x 5.00" W x 2.50" H (266.7mm x 127.0mm x 63.5mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥7,711.04000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 21 A | 500W | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm) | CE | |||
0 In Stock Check Lead Time | 20 : ¥7,196.97050 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 10.4 A | 500W | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm) | CE | |||
0 In Stock | Active | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 21 A | 500W | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.50" L x 5.00" W x 2.50" H (266.7mm x 127.0mm x 63.5mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | 17.9 A | 500W | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm) | CE | |||
0 In Stock | Active | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 21 A | 500W | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm) | CE | |||
0 In Stock | Active | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 21 A | 500W | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.50" L x 5.00" W x 2.50" H (266.7mm x 127.0mm x 63.5mm) | CE | |||
0 In Stock | Active | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | 17.9 A | 500W | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.50" L x 5.00" W x 2.50" H (266.7mm x 127.0mm x 63.5mm) | CE | |||
0 In Stock | Active | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 10.4 A | 500W | ITE (Commercial) | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.50" L x 5.00" W x 2.50" H (266.7mm x 127.0mm x 63.5mm) | CE |