HC-5

DigiKey Part Number
A104330-ND
Manufacturer
Manufacturer Product Number
HC-5
Description
RELAY GEN PURPOSE SPDT 8A 26.5V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
8 A
Switching Voltage
-
Load - Max Switching
-
Coil Current
79.1 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Turret
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16 VDC
Must Release Voltage
1 VDC
Operate Time
6 ms
Release Time
6 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,977.39000¥5,977.39
Manufacturers Standard Package