Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 1 : ¥77.41000 Cut Tape (CT) 500 : ¥63.78696 Tape & Reel (TR) 1 : ¥28.73000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPDDR2, DDR2, SDR, SRAM | No | LCD, Touchscreen | - | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
126 In Stock | 1 : ¥75.77000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPDDR2, DDR2, SDR, SRAM | No | LCD, Touchscreen | - | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART |