LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,560 In Stock | 1 : ¥25.76000 Cut Tape (CT) 1,000 : ¥11.54162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 4500K ~ 10000K | - | 105lm (Typ) | 350mA | 3V | 100 lm/W | 70 (Typ) | 1A | 120° | Surface Mount | 1812 (4532 Metric) | - | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
4,423 In Stock | 1 : ¥25.76000 Cut Tape (CT) 1,000 : ¥11.54162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 3500K ~ 4500K | - | 105lm (Typ) | 350mA | 3V | 100 lm/W | 70 (Typ) | 1A | 120° | Surface Mount | 1812 (4532 Metric) | - | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
8,048 In Stock | 1 : ¥29.75000 Cut Tape (CT) 1,000 : ¥13.31603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 4500K ~ 10000K | - | 124lm (Typ) | 350mA | 3V | 118 lm/W | 70 (Typ) | 1A | 120° | Surface Mount | 1812 (4532 Metric) | - | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
2,659 In Stock | 1 : ¥29.75000 Cut Tape (CT) 1,000 : ¥13.31603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 3500K ~ 4500K | - | 124lm (Typ) | 350mA | 3V | 118 lm/W | 65 (Typ) | 1A | 120° | Surface Mount | 1812 (4532 Metric) | - | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) |