LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) | Active | Orange | 618nm (Typ) | 150mA | 3.6V | 7 lm/W | 150mA | 4lm (Typ) | 25°C | 120° | Surface Mount | 2-PLCC | SMD | 0.126" L x 0.110" W (3.20mm x 2.80mm) | 0.061" (1.55mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Yellow | 590nm (Typ) | 150mA | 3.6V | 11 lm/W | 150mA | 6lm (Typ) | 25°C | 120° | Surface Mount | 2-PLCC | SMD | 0.126" L x 0.110" W (3.20mm x 2.80mm) | 0.061" (1.55mm) |