Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : ¥73.97000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | SPST-NO | Off-Mom | 250mA (DC) | 28 V | Plunger for Cap | No Marking | - | - | - | Solder Lug | - | - | Square - 15.70mm x 15.70mm | - | |||
58 In Stock | 1 : ¥101.06000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | SPST-NO | Off-Mom | 250mA (DC) | 28 V | Plunger for Cap | No Marking | - | - | - | Quick Connect - 0.110" (2.8mm) | - | - | Square - 15.70mm x 15.70mm | - | |||
0 In Stock | Active | Bulk | Active | Panel Mount, Snap-In | Standard, Illuminated | SPST-NO | Off-Mom | 250mA (DC) | 28 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | Square - 15.70mm x 15.70mm | - |