Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥918.30000 Tray | Tray | Not For New Designs | Board Mount | Differential | 0.07PSI (0.5kPa) | Analog Voltage | 0.25 V ~ 4 V | ±0.4% | 5V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -40°C ~ 80°C | Module | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Differential | 0.51PSI (3.49kPa) | Analog Voltage | 0.25 V ~ 4 V | ±0.4% | 5V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -40°C ~ 80°C | Module | Module |