RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,801 In Stock | 1 : ¥34.02000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.483.5GHz | Flat Patch | 1 | 2 | - | 2.5dBi | 5 W | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | Bluetooth, WLAN, Zigbee™ | |||
9,229 In Stock | 1 : ¥51.70000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.483.5GHz | Flat Patch | 1 | 2 | -10dB | 2.5dBi | 5 W | Cable - 100mm | MMCX Male | - | Adhesive | 0.004" (0.10mm) | Bluetooth, Wi-Fi, Zigbee™ |