MDH-V-21-RTR | ||
---|---|---|
DigiKey Part Number | 283-MDH-V-21-RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MDH-V-21-RTR | |
Description | FUSE CERM 21A 600VAC 150VDC 3AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 21 A 600 V AC 150 V DC Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 150 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 5100 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0024 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.39000 | ¥82.39 |
5 | ¥79.46200 | ¥397.31 |
10 | ¥76.52300 | ¥765.23 |
50 | ¥58.86600 | ¥2,943.30 |
100 | ¥50.03680 | ¥5,003.68 |
250 | ¥47.09312 | ¥11,773.28 |