Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,680 In Stock | 1 : ¥147.80000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 200MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB | DMA, I2S, LVD, POR, PWM, WDT | 152 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 2.7V ~ 5.5V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 192-FBGA (12x12) | 192-LFBGA | |||
600 In Stock | 1 : ¥192.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 200MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 120 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 600 : ¥108.80450 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 200MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 120 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 1,680 : ¥121.15452 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 200MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB | DMA, I2S, LVD, POR, PWM, WDT | 152 | 1.5MB (1.5M x 8) | FLASH | - | 192K x 8 | 2.7V ~ 5.5V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 192-FBGA (12x12) | 192-LFBGA | |||
0 In Stock Check Lead Time | 400 : ¥121.30788 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 200MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB | DMA, I2S, LVD, POR, PWM, WDT | 190 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 2.7V ~ 5.5V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 216-LQFP (24x24) | 216-LQFP | |||
0 In Stock Check Lead Time | 400 : ¥128.16085 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 200MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB | DMA, I2S, LVD, POR, PWM, WDT | 190 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 2.7V ~ 5.5V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 216-LQFP (24x24) | 216-LQFP | |||
0 In Stock Check Lead Time | 400 : ¥128.16085 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 200MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB | DMA, I2S, LVD, POR, PWM, WDT | 190 | 1.5MB (1.5M x 8) | FLASH | - | 192K x 8 | 2.7V ~ 5.5V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 216-LQFP (24x24) | 216-LQFP | |||
0 In Stock Check Lead Time | 1,680 : ¥129.34648 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 200MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB | DMA, I2S, LVD, POR, PWM, WDT | 152 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 2.7V ~ 5.5V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 192-FBGA (12x12) | 192-LFBGA | |||
0 In Stock Check Lead Time | 600 : ¥137.30627 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 200MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 120 | 1.5MB (1.5M x 8) | FLASH | - | 192K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 400 : ¥144.27108 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 200MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB | DMA, I2S, LVD, POR, PWM, WDT | 152 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 2.7V ~ 5.5V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 400 : ¥144.27108 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 200MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB | DMA, I2S, LVD, POR, PWM, WDT | 152 | 1.5MB (1.5M x 8) | FLASH | - | 192K x 8 | 2.7V ~ 5.5V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 400 : ¥144.27108 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 200MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB | DMA, I2S, LVD, POR, PWM, WDT | 152 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 2.7V ~ 5.5V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP |