Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,721 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,000 : ¥0.93480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 12VDC | Round Button | Surface Mount | 1.50mm | - | Top Actuated | SMD (SMT) Tab | 3.30mm x 3.10mm | Non-Illuminated | - | - | 179gf | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3.20000 Cut Tape (CT) 6,000 : ¥1.67564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 12VDC | Round Button | Surface Mount | 1.50mm | - | Top Actuated | SMD (SMT) Tab | 3.30mm x 3.10mm | Non-Illuminated | - | - | 428gf | - | - | - |