Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,743 In Stock | 1 : ¥281.74000 Tube | Tube | Active | Board Mount | Vented Gauge | 5PSI (34.47kPa) | I2C, SPI | 24 b | ±0.5% | 1.8V ~ 3.6V | Male - 0.12" (3mm) Tube | Barbed | Temperature Compensated | Gull Wing | 15PSI (103.42kPa) | -40°C ~ 125°C | Surface Mount | 14-SMD Module | 14-SMD Module | |||
184 In Stock | 1 : ¥295.45000 Tube | Tube | Active | Board Mount | Differential | 1PSI (6.89kPa) | I2C, SPI | 24 b | ±0.25% | 1.8V ~ 3.6V | Male - 0.12" (3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 20PSI (137.9kPa) | -40°C ~ 125°C | Surface Mount | 14-SMD Module | 14-SMD Module | |||
0 In Stock Check Lead Time | 5,000 : ¥93.55855 Tube | Tube | Active | Board Mount | Differential | 1PSI (6.89kPa) | I2C, SPI | 24 b | ±0.25% | 1.8V ~ 3.6V | Male - 0.12" (3mm) Tube | Barbed | Temperature Compensated | Gull Wing | 20PSI (137.9kPa) | -40°C ~ 125°C | Surface Mount | 14-SMD Module | 14-SMD Module | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Vented Gauge | 1PSI (6.89kPa) | I2C, SPI | 24 b | ±0.25% | 1.8V ~ 3.6V | Male - 0.12" (3mm) Tube | Barbed | Temperature Compensated | Gull Wing | 20PSI (137.9kPa) | -40°C ~ 125°C | Surface Mount | 14-SMD Module | 14-SMD Module |