Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥1,727.92000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.500" (12.70mm) | - | Polyamide Monofilament, Halogen Free | Black | 500' (152.40m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
41 In Stock | 1 : ¥477.20000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.500" (12.70mm) | - | Polyamide Monofilament, Halogen Free | Black | 100' (30.48m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
12 In Stock | 1 : ¥2,087.90000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 2.000" (50.80mm) | - | Polyamide Monofilament, Halogen Free | Black | 250' (76.20m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
2 In Stock | 1 : ¥459.26000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyamide Monofilament, Halogen Free | Black | 50.00' (15.24m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
4 In Stock | 1 : ¥485.45000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.500" (38.10mm) | - | Polyamide Monofilament, Halogen Free | Black | 50.00' (15.24m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
18 In Stock | 1 : ¥682.90000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 1.000" (25.40mm) | - | Polyamide Monofilament, Halogen Free | Black | 100' (30.48m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
3 In Stock | 1 : ¥1,501.64000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 1.000" (25.40mm) | - | Polyamide Monofilament, Halogen Free | Black | 250' (76.20m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
1 In Stock | 1 : ¥559.48000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 2.000" (50.80mm) | - | Polyamide Monofilament, Halogen Free | Black | 50.00' (15.24m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥449.49000 Spool | Spool | Active | Sleeve | Expandable | 1.750" (44.45mm) | 2.750" (69.85mm) | - | Polyamide Monofilament, Halogen Free | Black | 25.00' (7.62m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥473.12000 Spool | Spool | Active | Sleeve | Expandable | 2.250" (57.15mm) | 3.000" (76.20mm) | - | Polyamide Monofilament, Halogen Free | Black | 25.00' (7.62m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,184.84000 Spool | Spool | Active | Sleeve | Expandable | 1.750" (44.45mm) | 2.750" (69.85mm) | - | Polyamide Monofilament, Halogen Free | Black | 100' (30.48m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,475.97000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyamide Monofilament, Halogen Free | Black | 250' (76.20m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,563.35000 Spool | Spool | Active | Sleeve | Expandable | 2.250" (57.15mm) | 3.000" (76.20mm) | - | Polyamide Monofilament, Halogen Free | Black | 100' (30.48m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,763.96000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.500" (38.10mm) | - | Polyamide Monofilament, Halogen Free | Black | 250' (76.20m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | - | - |