AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥2,170.86000 Bulk | Bulk | Active | Linear | 3 | 100 ~ 264 VAC | 5V | 12V | -12V | - | - | 8 A | 1.7 A | 1.7 A | 81W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 11.00" L x 4.87" W x 2.75" H (279.5mm x 124.0mm x 69.0mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 3 | 100, 120, 220, 230, 240 VAC | 5V | 12V | 12V | - | - | 6 A | 5 A | 500 mA | 96W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote Sense | Chassis Mount | 11.00" L x 4.87" W x 3.20" H (279.4mm x 123.7mm x 81.3mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | 8 A | 1.7 A | 1.7 A | 90W | Medical | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | 6 A | 5 A | 500 mA | 96W | Medical | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) | CE, cURus, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 3 | 87 ~ 264 VAC | 5V | -5V | 24V | - | - | 6 A | 1.2 A | 3.5 A | 120W | ITE (Commercial) | 3.75 kV | 60% | 0°C ~ 50°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 16.75" L x 4.88" W x 5.00" H (425.5mm x 124.0mm x 127.0mm) | - |