AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
229 In Stock | 1 : ¥2,457.96000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 24V | - | - | - | - | - | 7.2 A | - | 173W | ITE (Commercial) | 4.242 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
138 In Stock | 1 : ¥2,553.76000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 5 A | 5 A | 150W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm) | - | - | |||
248 In Stock | 1 : ¥2,457.96000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 5V | - | - | - | - | - | 18 A | - | 90W | ITE (Commercial) | 4.242 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 15V | - | - | - | - | - | 9 A | - | 135W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 28V | - | - | - | - | - | 6 A | - | 168W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm) | - | - | |||
8 In Stock | 1 : ¥2,202.08000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 5 A | 5 A | 120W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
3 In Stock | 1 : ¥1,932.15000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | - | 9 A | - | 135W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 24 : ¥1,835.54500 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 28V | - | - | - | - | - | 6 A | - | - | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (355.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 10.2 A | - | 122W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm) | - | - | |||
5 In Stock | 1 : ¥2,281.54000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 4 A | - | 192W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥1,932.15000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 10.2 A | - | 122W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥2,304.77000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 5V | - | - | - | - | - | 18 A | - | 90W | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
0 In Stock | 24 : ¥1,927.29500 Bulk | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.2 A | - | 173W | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 48V | - | - | - | - | - | 4 A | - | 192W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm) | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 5 A | 5 A | 150W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 5 A | 5 A | 120W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 10.2 A | - | 122W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | - | 9 A | - | 135W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 7.2 A | - | 173W | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 4 A | - | 192W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 5V | - | - | - | - | - | 18 A | - | 90W | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 28V | - | - | - | - | - | 6 A | - | 168W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 14.00" L x 4.88" W x 2.75" H (335.6mm x 124.0mm x 69.8mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 48V | - | - | - | - | - | 4 A | - | 192W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 14.00" L x 4.87" W x 3.53" H (355.6mm x 123.7mm x 89.7mm) | - | - |