Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | - | Light Pipe, V-Lock Notch | - | Rectangular - 32.50mm x 24.90mm | 0.067" (1.70mm) | UL94 V-0 | IP20 | CCC, CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 50 : ¥15.05700 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | - | Light Pipe, V-Lock Notch | - | Rectangular - 32.50mm x 24.90mm | 0.067" (1.70mm) | UL94 V-0 | IP20 | CCC, CSA, ENEC, UL, VDE | |||
140 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | - | Light Pipe, V-Lock Notch | - | Rectangular - 32.50mm x 24.90mm | 0.079" (2.00mm) | UL94 V-0 | IP20 | CCC, CSA, ENEC, UL, VDE | |||
40 In Stock | 1 : ¥12.15000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | - | Light Pipe, V-Lock Notch | - | Rectangular - 32.50mm x 24.90mm | 0.079" (2.00mm) | UL94 V-0 | IP20 | CCC, CSA, ENEC, UL, VDE | |||
24 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | - | Light Pipe, V-Lock Notch | - | Rectangular - 32.50mm x 24.90mm | 0.067" (1.70mm) | UL94 V-0 | IP20 | CCC, CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥20.52000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | - | Light Pipe, V-Lock Notch | - | Rectangular - 32.50mm x 24.90mm | 0.079" (2.00mm) | UL94 V-0 | IP20 | CCC, CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 50 : ¥15.05700 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | - | Light Pipe, V-Lock Notch | - | Rectangular - 32.50mm x 24.90mm | 0.079" (2.00mm) | UL94 V-0 | IP20 | CCC, CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 50 : ¥18.89920 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | - | Light Pipe, V-Lock Notch | - | Rectangular - 32.50mm x 24.90mm | 0.067" (1.70mm) | UL94 V-0 | IP20 | CCC, CSA, ENEC, UL, VDE |