Uninterruptible Power Supply (UPS) Systems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Approval Agency | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock 486 Factory | 1 : ¥3,031.88000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Tower | 1.5kVA / 940W | 8 (6 UPS, 2 Surge Only) | 4.5 minutes | RJ45 | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 7.500" L x 7.201" W (190.50mm x 182.90mm) | 11.799" (299.70mm) | |||
7 In Stock 2,642 Factory | 1 : ¥1,989.04000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Tower | 1kVA / 500W | 8 (6 UPS, 2 Surge Only) | 3.5 minutes | RJ45 | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 7.500" L x 5.201" W (190.50mm x 132.10mm) | 10.799" (274.30mm) | |||
2 In Stock 1,018 Factory | 1 : ¥1,977.39000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Tower | 800VA / 475W | 7 (6 UPS, 1 Surge Only) | 3.5 minutes | RJ45 | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 7.480" L x 5.236" W (190.00mm x 133.00mm) | 10.748" (273.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,246.82000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Tower | 800VA / 475W | 4 (UPS) | 4.3 minutes | - | 230V | IEC 320-C14 | IEC 320-C13 (4) | 5.98" (0.15m) | - | 7.500" L x 5.200" W (190.50mm x 132.08mm) | 10.800" (274.32mm) | |||
1 In Stock 1,694 Factory | 1 : ¥2,721.81000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Tower | 1.5kVA / 940W | 8 (6 UPS, 2 Surge Only) | 4 minutes | RJ45 | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 7.500" L x 7.201" W (190.50mm x 182.90mm) | 11.799" (299.70mm) | |||
0 In Stock Check Lead Time | 4 : ¥1,278.85250 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 230VAC | Desktop, Home Theater, Network, Single Phase | Tower | 650VA / 360W | 4 (UPS) | 6 minutes | - | 220V, 230V, 240V | IEC 320-C14 | IEC 320-C13 (4) | 5' (1.52m) | CE | 11.800" L x 4.000" W (299.72mm x 101.60mm) | 5.600" (142.24mm) | |||
0 In Stock 303 Factory Check Lead Time | 1 : ¥1,517.50000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 120VAC | Desktop, Home Theater | Tower | 1kVA / 560W | 8 (6 UPS, 2 Surge Only) | 2 minutes | - | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (8) | 5' (1.52m) | CSA, FCC, NOM, UL | 15.000" L x 5.512" W (381.00mm x 140.00mm) | 7.520" (191.00mm) | |||
0 In Stock 240 Factory Check Lead Time | 1 : ¥1,554.11000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 120VAC | Desktop, Home Theater | Desktop | 1.2kVA / 600W | 8 (6 UPS, 2 Surge Only) | 2 minutes | RJ45 | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (8) | 5' (1.52m) | CSA, FCC, NOM, UL | 12.008" L x 5.512" W (305.00mm x 140.00mm) | 7.520" (191.00mm) | |||
0 In Stock 245 Factory Check Lead Time | 1 : ¥1,590.89000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 120VAC | Desktop, Home Theater | Desktop | 800VA / 475W | 8 (6 UPS, 2 Surge Only) | 3 minutes | - | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (8) | 5' (1.52m) | CSA, FCC, NOM, UL | 15.000" L x 5.512" W (381.00mm x 140.00mm) | 7.520" (191.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1,666.25000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 230VAC | Desktop, Home Theater, Network, Single Phase | Tower | 850VA / 480W | 6 (UPS) | 5 minutes | - | 220V, 230V, 240V | IEC 320-C14 | IEC 320-C13 (6) | 5' (1.52m) | CE | 13.600" L x 4.800" W (345.44mm x 121.92mm) | 6.300" (160.02mm) | |||
0 In Stock Check Lead Time | 1 : ¥1,795.55000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 230VAC | Desktop, Home Theater, Network, Single Phase | Tower | 1kVA / 600W | 8 (UPS) | 5 minutes | - | 220V, 230V, 240V | IEC 320-C14 | IEC 320-C13 (8) | 5' (1.52m) | CE | 13.600" L x 4.800" W (345.44mm x 121.92mm) | 6.300" (160.02mm) | |||
0 In Stock 351 Factory Check Lead Time | 1 : ¥2,055.95000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 120VAC | Desktop, Home Theater | Tower | 1.44kVA / 900W | 8 (6 UPS, 2 Surge Only) | 2 minutes | - | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (8) | 5' (1.52m) | CSA, FCC, NOM, UL | 15.000" L x 5.512" W (381.00mm x 140.00mm) | 7.520" (191.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,273.50000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 230VAC | Desktop, Home Theater, Network, Single Phase | Tower | 1.5kVA / 900W | 8 (UPS) | 6.5 minutes | - | 220V, 230V, 240V | IEC 320-C14 | IEC 320-C13 (8) | 5' (1.52m) | CE | 12.600" L x 5.100" W (320.04mm x 129.54mm) | 7.200" (182.88mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Tower | 1.5kVA / 940W | 8 (6 UPS, 2 Surge Only) | 4.5 minutes | RJ45 | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 7.480" L x 7.244" W (190.00mm x 184.00mm) | 11.732" (298.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Tower | 1.5kVA / 940W | 8 (6 UPS, 2 Surge Only) | 4 minutes | - | 120V | NEMA 5-15P | NEMA 5-15R (8) | 6' (1.83m) | - | 7.500" L x 7.200" W (190.50mm x 182.88mm) | 11.800" (299.72mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Tower | 1kVA / 500W | 6 (UPS) | 5 minutes | - | 230V | IEC 320-C14 | IEC 320-C13 (6) | 5.98" (0.15m) | - | 7.500" L x 5.200" W (190.50mm x 132.08mm) | 10.800" (274.32mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Tower | 1.5kVA / 940W | 8 (UPS) | 4.5 minutes | - | 230V | IEC 320-C14 | IEC 320-C13 (8) | 5.98" (0.15m) | - | 7.500" L x 7.200" W (190.50mm x 182.88mm) | 11.800" (299.72mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Line Interactive (Input Regulation) | 120VAC | General Purpose, Industrial Control | Tower | 1kVA / 500W | 8 (6 UPS, 2 Surge Only) | 3.5 minutes | RJ45 | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (8) | 5.9' (1.80m) | CSA, FCC, NOM, UL | 7.480" L x 5.197" W (190.00mm x 132.00mm) | 10.787" (274.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Line Interactive (Input Regulation) | 120VAC | Desktop, Home Theater | Tower | 1.44kVA / 940W | 8 (6 UPS, 2 Surge Only) | 4.6 minutes | - | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (8) | 5' (1.52m) | CSA, FCC, NOM, UL | 15.000" L x 5.512" W (381.00mm x 140.00mm) | 7.520" (191.00mm) |