Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,885 In Stock | 1 : ¥8.37000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.61mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
3,428 In Stock | 1 : ¥13.71000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
6,720 In Stock | 1 : ¥10.02000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 1.97µin (0.050µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 6,720 : ¥4.50507 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 6,720 : ¥4.81616 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 1.97µin (0.050µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 5,208 : ¥4.83474 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 5,208 : ¥4.83474 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 5,600 : ¥5.19458 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 1.97µin (0.050µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 5,208 : ¥5.29906 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 1.97µin (0.050µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 5,208 : ¥5.29906 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 1.97µin (0.050µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 6,720 : ¥5.37335 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 6,720 : ¥5.37335 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 6,048 : ¥5.53587 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 6,048 : ¥5.53587 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 6,720 : ¥5.60975 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 29.5µin (0.75µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 5,208 : ¥5.82920 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 5,208 : ¥5.82920 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 5,376 : ¥5.84574 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 5,376 : ¥5.84574 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 4,200 : ¥5.88626 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 4,200 : ¥5.88626 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 3,528 : ¥6.04546 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 3,528 : ¥6.10698 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.61mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Glow Wire Compliant | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125VAC | |||
0 In Stock Check Lead Time | 5,600 : ¥6.12914 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
0 In Stock Check Lead Time | 4,340 : ¥6.22422 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Detent Lock | 0.142" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 1.97µin (0.050µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Guide, Glow Wire Compliant, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V |