AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 24 : ¥878.84667 Box | Box | Obsolete | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | 4.68 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CE | |||
10 In Stock | 1 : ¥936.50000 Box | Box | Obsolete | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | 9.37 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CE | |||
23 In Stock | 1 : ¥936.50000 Box | Box | Obsolete | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | 7.5 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CE | |||
22 In Stock | 1 : ¥936.50000 Box | Box | Obsolete | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | 7.5 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CE | |||
17 In Stock | 1 : ¥936.50000 Box | Box | Obsolete | Open Frame | 1 | 80 ~ 264 VAC | 30V | - | - | - | - | 3.75 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CE | |||
7 In Stock | 1 : ¥936.50000 Box | Box | Obsolete | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | 2.34 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CE | |||
6 In Stock | 1 : ¥936.50000 Box | Box | Obsolete | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | 2.34 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CE | |||
5 In Stock | 1 : ¥936.50000 Box | Box | Obsolete | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | 4.68 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CE | |||
0 In Stock | 24 : ¥878.84667 Box | Box | Obsolete | Open Frame | 1 | 80 ~ 264 VAC | 58V | - | - | - | - | 1.94 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CE | |||
0 In Stock | 24 : ¥878.84667 Box | Box | Obsolete | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | 9.37 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CE | |||
0 In Stock | 24 : ¥878.84667 Bulk | Bulk | Obsolete | Open Frame | 1 | 80 ~ 264 VAC | 30V | - | - | - | - | 4 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CE | |||
0 In Stock | 24 : ¥878.84667 Bulk | Bulk | Obsolete | Open Frame | 1 | 80 ~ 264 VAC | 58V | - | - | - | - | 2.07 A | 120W (180W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CE |