Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,911 In Stock 6,000 Factory | 1 : ¥60.51000 Bulk | Bulk | Active | 0.5 µF | ±10% | 250V | 500V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.449" L x 0.280" W (11.40mm x 7.10mm) | 0.539" (13.70mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
1,589 In Stock | 1 : ¥114.12000 Bulk | Bulk | Active | 10 µF | ±10% | 80V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.650" L x 0.260" W (16.50mm x 6.60mm) | 0.461" (11.70mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
276 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | 1 µF | ±10% | 160V | 250V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.650" L x 0.240" W (16.50mm x 6.10mm) | 0.339" (8.60mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
4,550 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | 0.47 µF | ±10% | 160V | 250V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.449" L x 0.209" W (11.40mm x 5.30mm) | 0.303" (7.70mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
5,344 In Stock | 1 : ¥34.24000 Bulk | Bulk | Active | 1 µF | ±10% | 80V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.449" L x 0.173" W (11.40mm x 4.40mm) | 0.283" (7.20mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
0 In Stock Check Lead Time | 5,000 : ¥49.66229 Bulk | Bulk | Active | 4 µF | ±10% | 80V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.449" L x 0.201" W (11.40mm x 5.10mm) | 0.382" (9.70mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
0 In Stock 2,000 Factory Check Lead Time | 1 : ¥184.30000 Bulk | Bulk | Active | 10 µF | ±10% | 80V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.650" L x 0.260" W (16.50mm x 6.60mm) | 0.461" (11.70mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
0 In Stock | 10,000 : ¥9.09215 Bulk | Bulk | Not For New Designs | 0.22 µF | ±10% | 160V | 400V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.650" L x 0.230" W (16.50mm x 5.84mm) | 0.340" (8.64mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
0 In Stock | 5,200 : ¥11.84095 Bulk | Bulk | Not For New Designs | 0.47 µF | ±10% | 160V | 400V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.650" L x 0.290" W (16.50mm x 7.37mm) | 0.440" (11.18mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
0 In Stock Check Lead Time | 5,000 : ¥15.22406 Bulk | Bulk | Active | 0.1 µF | ±10% | 160V | 250V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.449" L x 0.161" W (11.40mm x 4.10mm) | 0.256" (6.50mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
0 In Stock Check Lead Time | 5,000 : ¥15.22406 Bulk | Bulk | Active | 0.33 µF | ±10% | 160V | 250V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.449" L x 0.248" W (11.40mm x 6.30mm) | 0.331" (8.40mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
0 In Stock Check Lead Time | 5,000 : ¥20.93723 Bulk | Bulk | Active | 0.22 µF | ±10% | 250V | 400V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.650" L x 0.228" W (16.50mm x 5.80mm) | 0.339" (8.60mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
0 In Stock Check Lead Time | 5,000 : ¥24.66862 Bulk | Bulk | Active | 2.2 µF | ±10% | 80V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.449" L x 0.205" W (11.40mm x 5.20mm) | 0.283" (7.20mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
0 In Stock Check Lead Time | 5,000 : ¥24.97956 Bulk | Bulk | Active | 0.47 µF | ±10% | 250V | 400V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.650" L x 0.291" W (16.50mm x 7.40mm) | 0.437" (11.10mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
0 In Stock Check Lead Time | 5,000 : ¥25.80876 Bulk | Bulk | Active | 2.2 µF | ±10% | 80V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.350" L x 0.248" W (8.90mm x 6.30mm) | 0.350" (8.90mm) | PC Pins | 0.295" (7.50mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
4 In Stock | 1 : ¥41.46000 Bulk | Bulk | Active | 3.3 µF | ±10% | 80V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.449" L x 0.248" W (11.40mm x 6.30mm) | 0.350" (8.90mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life | |||
0 In Stock Check Lead Time | 5,000 : ¥61.36882 Bulk | Bulk | Active | 5 µF | ±10% | 80V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.449" L x 0.220" W (11.40mm x 5.60mm) | 0.480" (12.20mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | - | Low ESR; Low ESL; Long Life |