Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : ¥513.67000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 12VDC | 550 mA | 480 | 0.75° | - | 11.9 / 84 | Round - 1.650" Dia (42.00mm) | 0.093" (2.36mm) | 0.469" (11.92mm) | 1.880" (47.63mm) | Wire Leads | -20°C ~ 70°C | 9.1 Ohms | Round Shaft | |||
27 In Stock | 1 : ¥427.48000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 12VDC | 230 mA | 480 | 0.75° | - | 9.4 / 66.2 | Round - 1.650" Dia (42.00mm) | 0.093" (2.36mm) | 0.469" (11.92mm) | 1.880" (47.63mm) | Wire Leads | -20°C ~ 70°C | 52.4 Ohms | Round Shaft | |||
0 In Stock | Active | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 5VDC | 550 mA | 240 | 1.5° | - | 11.9 / 84 | Round - 1.650" Dia (42.00mm) | 0.093" (2.36mm) | 0.469" (11.92mm) | 1.880" (47.63mm) | Wire Leads | -20°C ~ 70°C | 9.1 Ohms | Round Shaft |