RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,815 In Stock | 1 : ¥27.37000 Tray | Tray | Active | - | UHF (300MHz ~ 1GHz) | 866MHz, 915MHz | 863MHz ~ 870MHz, 902MHz ~ 928MHz | Flat Patch | 2 | - | -11dB, -13dB | 0.4dBi, 1.4dBi | 2 W | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | - | |||
3,577 In Stock | 1 : ¥31.28000 Tray | Tray | Active | - | UHF (300MHz ~ 1GHz) | 866MHz, 915MHz | 863MHz ~ 870MHz, 902MHz ~ 928MHz | Flat Patch | 2 | - | -11dB, -13dB | 0.2dBi, 1.2dBi | 2 W | Cable - 200mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | - | |||
5,101 In Stock | 1 : ¥41.74000 Tray | Tray | Active | - | UHF (300MHz ~ 1GHz) | 866MHz, 915MHz | 863MHz ~ 870MHz, 902MHz ~ 928MHz | Flat Patch | 2 | - | -11dB, -13dB | 0.3dBi, 1.3dBi | 2 W | Cable - 150mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.004" (0.10mm) | - |