Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,302 In Stock | 1 : ¥39.10000 Cut Tape (CT) 500 : ¥19.62120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 10 mH @ 10 kHz | 500mA | 1.1Ohm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
565 In Stock | 1 : ¥41.99000 Cut Tape (CT) 500 : ¥21.07756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 1 mH @ 100 kHz | 500mA | 170mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
2,383 In Stock | 1 : ¥29.50000 Cut Tape (CT) 500 : ¥18.88674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 4.7 mH @ 10 kHz | 300mA | 700mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
2,927 In Stock | 1 : ¥39.10000 Cut Tape (CT) 500 : ¥19.62120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 6.8 mH @ 10 kHz | 600mA | 500mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
883 In Stock | 1 : ¥41.99000 Cut Tape (CT) 500 : ¥21.07756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 470 µH @ 100 kHz | 600mA | 220mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
456 In Stock | 1 : ¥39.10000 Cut Tape (CT) 500 : ¥19.62120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 22 mH @ 10 kHz | 200mA | 1.6Ohm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥39.10000 Cut Tape (CT) 500 : ¥19.62120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 33 mH @ 10 kHz | 100mA | 2Ohm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥39.10000 Cut Tape (CT) 500 : ¥19.62120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal Line | 2 | 50 mH @ 10 kHz | 100mA | 2.6Ohm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
0 In Stock Check Lead Time | 500 : ¥19.62120 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 2 | 4.7 mH @ 10 kHz | 600mA | 400mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |