Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : ¥108.12000 Tray | Tray | Active | Power Line | 2 | 1 mH @ 100 kHz | 44A | 1.35mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 2.559" L x 1.378" W (65.00mm x 35.00mm) | 2.402" (61.00mm) | Vertical, 8 PC Pin | |||
346 In Stock | 1 : ¥110.33000 Tray | Tray | Active | Power Line | 2 | 570 µH @ 100 kHz | 50A | 1mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 2.559" L x 1.378" W (65.00mm x 35.00mm) | 2.402" (61.00mm) | Vertical, 8 PC Pin | |||
488 In Stock | 1 : ¥99.37000 Tray | Tray | Active | Power Line | 2 | 3.3 mH @ 10 kHz | 22A | 4.6mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 1.890" Dia x 1.024" L (48.00mm x 26.00mm) | 1.772" (45.00mm) | Vertical, 8 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥112.97000 Tray | Tray | Active | Power Line | 2 | 1.5 mH @ 10 kHz | 40A | 1.7mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 2.559" L x 1.378" W (65.00mm x 35.00mm) | 2.402" (61.00mm) | Vertical, 8 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥103.70000 Tray | Tray | Active | Power Line | 2 | 2.2 mH @ 10 kHz | 24A | 3.9mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 2.559" L x 1.378" W (65.00mm x 35.00mm) | 2.402" (61.00mm) | Vertical, 4 PC Pin |