Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥9,334.98000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 3PST-NO (DM) (3 Form X) | 25 A | 115VAC, 28VDC - Nom | - | 175 mA | Non Latching | - | Screw Terminal | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 20 ms | 10 ms | -70°C ~ 125°C | - | - | General Purpose | - | - | |||
5 In Stock | 1 : ¥10,182.60000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 3PST-NO (DM) (3 Form X) | 25 A | 115VAC, 28VDC - Nom | - | 175 mA | Non Latching | - | Screw Terminal | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 20 ms | 10 ms | -70°C ~ 125°C | - | - | General Purpose | - | - | |||
20 In Stock | 1 : ¥11,067.93000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 3PST-NO (DM) (3 Form X) | 25 A | 115VAC, 28VDC - Nom | - | 175 mA | Non Latching | - | Screw Terminal | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 20 ms | 10 ms | -70°C ~ 125°C | - | - | General Purpose | - | - | |||
13 In Stock | 1 : ¥8,411.67000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 3PST-NO (DM) (3 Form X) | 25 A | 115VAC, 28VDC - Nom | - | 175 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 20 ms | 10 ms | -70°C ~ 125°C | - | - | General Purpose | - | - | |||
2 In Stock | 1 : ¥11,067.93000 Bulk | Bulk | Active | Chassis Mount | 28VDC | 3PST-NO (DM) (3 Form X) | 25 A | 115VAC, 28VDC - Nom | - | 175 mA | Non Latching | - | Screw Terminal | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 20 ms | 10 ms | -70°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥8,287.04400 Bulk | Bulk | Active | Chassis Mount | 28VDC | 3PST-NO (DM) (3 Form X) | 25 A | 115VAC, 28VDC - Nom | - | 175 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 20 ms | 10 ms | -70°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥9,159.27400 Bulk | Bulk | Active | Chassis Mount | 28VDC | 3PST-NO (DM) (3 Form X) | 25 A | 115VAC, 28VDC - Nom | - | 175 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 20 ms | 10 ms | -70°C ~ 125°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 10 : ¥9,159.27400 Bulk | Bulk | Active | Chassis Mount | 28VDC | 3PST-NO (DM) (3 Form X) | 25 A | 115VAC, 28VDC - Nom | - | 175 mA | Non Latching | - | Solder Hook | Sealed - Hermetically | - | 18 VDC | 1.5 VDC | 20 ms | 10 ms | -70°C ~ 125°C | - | - | General Purpose | - | - |