Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
414 In Stock | 1 : ¥75.77000 Tube | Tube | Active | 5 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
499 In Stock | 1 : ¥80.45000 Tube | Tube | Active | 200 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
651 In Stock | 1 : ¥87.68000 Tray | Tray | Active | 15 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
2,214 In Stock | 1 : ¥91.53000 Tube | Tube | Active | 100 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
2,655 In Stock | 1 : ¥97.77000 Tube | Tube | Active | 2.2 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±300ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
112 In Stock | 1 : ¥66.33000 Tube | Tube | Active | 2 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±300ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
675 In Stock | 1 : ¥70.35000 Tray | Tray | Active | 560 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
186 In Stock | 1 : ¥70.35000 Tube | Tube | Active | 1.2 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±300ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
11,616 In Stock | 1 : ¥74.87000 Tube | Tube | Active | 150 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
407 In Stock | 1 : ¥78.07000 Tube | Tube | Active | 500 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
306 In Stock | 1 : ¥78.07000 Tube | Tube | Active | 20 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
376 In Stock | 1 : ¥81.27000 Tube | Tube | Active | 3 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±300ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
536 In Stock | 1 : ¥82.34000 Tube | Tube | Active | 4 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
298 In Stock | 1 : ¥83.65000 Tube | Tube | Active | 1 Ohms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±300ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
989 In Stock | 1 : ¥86.12000 Tube | Tube | Active | 22 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
293 In Stock | 1 : ¥86.28000 Tray | Tray | Active | 500 mOhms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | - | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
294 In Stock | 1 : ¥87.76000 Tube | Tube | Active | 10 kOhms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
510 In Stock | 1 : ¥88.09000 Tube | Tube | Active | 470 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
509 In Stock | 1 : ¥88.09000 Tray | Tray | Active | 12 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
375 In Stock | 1 : ¥88.09000 Tray | Tray | Active | 4.3 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
208 In Stock | 1 : ¥88.09000 Tube | Tube | Active | 24 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
353 In Stock | 1 : ¥88.74000 Tube | Tube | Active | 1 kOhms | ±1% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
591 In Stock | 1 : ¥90.47000 Tube | Tube | Active | 1.5 kOhms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
531 In Stock | 1 : ¥91.70000 Tray | Tray | Active | 3.3 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - | |||
270 In Stock | 1 : ¥93.67000 Tube | Tube | Active | 33 Ohms | ±5% | 100W | Thick Film | Moisture Resistant, Non-Inductive | ±100ppm/°C | -65°C ~ 175°C | TO-247-2 | TO-247 | 0.620" L x 0.195" W (15.75mm x 4.95mm) | 0.825" (20.96mm) | 2 | - |