AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175 In Stock | 1 : ¥122.27000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 88.4% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
271 In Stock | 1 : ¥122.27000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 2.33A | 21 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 86.5% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥122.27000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 2A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 88% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥122.27000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 1.33A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 88.4% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1,000 : ¥102.68851 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 500mA | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 | |||
2 In Stock | 1 : ¥122.27000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 1.6A | 24 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | 87.7% | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | - | 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) | CB, CE, CSA, TUV, UL | 60601-1; 62368-1 |