LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,933 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥1.37703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 560mcd Green, 300mcd Red | Rectangle with Flat Top | 1.60mm x 1.10mm | 3.2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 520nm Green, 625nm Red | 515nm Green, 630nm Red | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.80mm | |||
8,603 In Stock | 1 : ¥3.74000 Cut Tape (CT) 4,000 : ¥1.80204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 30mcd Green, 55mcd Red | Rectangle with Flat Top | 1.10mm x 1.60mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 570nm Green, 630nm Red | 572nm Green, 645nm Red | - | 0606 (1616 Metric) | - | 1.60mm L x 1.60mm W | 0.80mm | |||
2,564 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥2.14204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 30mcd Green, 55mcd Red | Rectangle with Flat Top | 2.70mm x 2.00mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 570nm Green, 630nm Red | 572nm Green, 645nm Red | - | 4-SMD, No Lead | - | 3.20mm L x 2.70mm W | 0.80mm | |||
3,276 In Stock | 1 : ¥4.08000 Cut Tape (CT) 4,000 : ¥2.54155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 30mcd Green, 120mcd Yellow | Rectangle with Flat Top | 1.60mm x 1.10mm | 2V Green, 2V Yellow | - | 130° | Surface Mount | 570nm Green, 590nm Yellow | 572nm Green, 595nm Yellow | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.50mm | |||
4,879 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥2.78809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 40mcd Green, 120mcd Yellow | Rectangle with Flat Top | 2.70mm x 2.00mm | 2V Green, 2V Yellow | - | 130° | Surface Mount | 570nm Green, 590nm Yellow | 572nm Green, 595nm Yellow | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 0.80mm |