Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,409 In Stock | 1 : ¥76.84000 Cut Tape (CT) 1,200 : ¥43.04250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) | Wheatstone Bridge | - | ±2% | 1V ~ 10V | Male - 0.19" (4.8mm) Tube | Barbless | Temperature Compensated | SMD (SMT) Tab | 125PSI (861.84kPa) | 15°C ~ 40°C | Module | - | |||
0 In Stock | Active | Tray | Active | Board Mount | Vented Gauge | -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) | Wheatstone Bridge | - | ±2% | 1V ~ 10V | Male - 0.19" (4.8mm) Tube | Barbless | Temperature Compensated | SMD (SMT) Tab | 125PSI (861.84kPa) | 15°C ~ 40°C | Module | - |