Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,168 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥1.29716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 23 mA @ 120 Hz | 34.5 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
2,942 In Stock | 1 : ¥2.55000 Cut Tape (CT) 1,000 : ¥1.39568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 27 mA @ 120 Hz | 40.5 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
6,279 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥1.23148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 12 mA @ 120 Hz | 18 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
3,979 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥1.24790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 16 mA @ 120 Hz | 24 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
3,756 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥1.24790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.47 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 4 mA @ 120 Hz | 6 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
1,910 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥1.28074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 18 mA @ 120 Hz | 27 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
1,267 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥1.24790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 12 mA @ 120 Hz | 18 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
1,811 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥1.29716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 17 mA @ 120 Hz | 25.5 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
4,120 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.81438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 32 mA @ 120 Hz | 48 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,933 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.81438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 29 mA @ 120 Hz | 43.5 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
1,328 In Stock | 1 : ¥9.44000 Cut Tape (CT) 500 : ¥5.43494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 60 mA @ 120 Hz | 90 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
389 In Stock | 1 : ¥10.67000 Cut Tape (CT) 500 : ¥6.15740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 560 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 220 mA @ 120 Hz | 330 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,889 In Stock | 1 : ¥10.92000 Cut Tape (CT) 500 : ¥6.29698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 100 mA @ 120 Hz | 150 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,155 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥1.29716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 12 mA @ 120 Hz | 18 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
1,996 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥1.31358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 16 mA @ 120 Hz | 24 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
2,657 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,000 : ¥1.35463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 28 mA @ 120 Hz | 42 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
1,092 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥1.86364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 49 mA @ 120 Hz | 73.5 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
287 In Stock | 1 : ¥9.44000 Cut Tape (CT) 500 : ¥5.43494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 64 mA @ 120 Hz | 96 mA @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
469 In Stock | 1 : ¥10.34000 Cut Tape (CT) 500 : ¥5.96858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 190 mA @ 120 Hz | 285 mA @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
564 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥1.19864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 8.4 mA @ 120 Hz | 12.6 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
749 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥1.29716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 8.4 mA @ 120 Hz | 12.6 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
913 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,000 : ¥1.35463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 13 mA @ 120 Hz | 19.5 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
517 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,000 : ¥1.35463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 17 mA @ 120 Hz | 25.5 mA @ 100 kHz | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
1,353 In Stock | 1 : ¥2.55000 Cut Tape (CT) 1,000 : ¥1.39568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 37 mA @ 120 Hz | 55.5 mA @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
1,998 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥1.86364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 45 mA @ 120 Hz | 67.5 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |