Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
436 In Stock | 1 : ¥197.45000 Box | Box | Active | Boot - 90° | 1 | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | Black | Elastomer, Semi-Rigid, Irradiated | 0.394" (10.01mm) | 0.250" (6.35mm) | 0.236" (5.99mm) | 0.080" (2.03mm) | 0.453" (11.51mm) | 0.236" (5.99mm) | - | 0.492" (12.50mm) | |||
0 In Stock Check Lead Time | 300 : ¥175.46123 Bulk | Bulk | Active | Boot - 90° | 1 | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | Black | Elastomer, Semi-Rigid, Irradiated | 0.394" (10.01mm) | 0.250" (6.35mm) | 0.236" (5.99mm) | 0.080" (2.03mm) | 0.453" (11.51mm) | 0.236" (5.99mm) | - | 0.492" (12.50mm) | |||
0 In Stock Check Lead Time | 100 : ¥516.24680 Bulk | Bulk | Active | Boot - 90° | 1 | Flame Retardant, Fluid Resistant, Fuel Resistant, Heat Resistant, Lip | Black | Fluoroelastomer (FKM), Flexible, Irradiated | 0.350" (8.89mm) | 0.250" (6.35mm) | 0.200" (5.08mm) | 0.080" (2.03mm) | 0.453" (11.51mm) | 0.236" (5.99mm) | - | 0.492" (12.50mm) |