Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,307 In Stock | 1 : ¥5.17000 Cut Tape (CT) 800 : ¥3.43408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole, Right Angle | - | 3.90mm | Side Actuated | SMD (SMT) Tab | 7.25mm x 3.43mm | Non-Illuminated | - | - | 350gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
24,559 In Stock | 1 : ¥10.67000 Cut Tape (CT) 800 : ¥7.07359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Through Hole, Right Angle | - | 3.90mm | Side Actuated | SMD (SMT) Tab | 7.25mm x 3.43mm | Non-Illuminated | - | - | 200gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C |