Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,911 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.145" (3.68mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
3,424 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.145" (3.68mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
39,364 In Stock | 1 : ¥1.15000 Bulk | Bulk | Active | Receptacle | Female Socket | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |