158-10010

DigiKey Part Number
2786-158-10010-ND
Manufacturer
Manufacturer Product Number
158-10010
Description
KH230 1/2 BLACK SPL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.252" (6.40mm)
Recovered Wall Thickness
0.028" (0.71mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 230°C
Shrink Temperature
130°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥71.98370¥7,198.37
Manufacturers Standard Package