Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,995 In Stock | 1 : ¥10.10000 Cut Tape (CT) 5,000 : ¥4.10708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 12 A | 32 V | Fast Blow | 1206 (3216 Metric) | 100A | 29.7 | AEC-Q200, cUL, cURus | -55°C ~ 150°C | - | 0.126" L x 0.065" W x 0.035" H (3.20mm x 1.65mm x 0.90mm) | |||
4,950 In Stock | 1 : ¥10.10000 Cut Tape (CT) 5,000 : ¥4.10708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 15 A | 32 V | - | 1206 (3216 Metric) | 100A | 49.1 | AEC-Q200, cUL, cURus | -55°C ~ 150°C | - | 0.126" L x 0.065" W x 0.035" H (3.20mm x 1.65mm x 0.90mm) | |||
4,684 In Stock | 1 : ¥10.10000 Cut Tape (CT) 5,000 : ¥4.10708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 20 A | 32 V | Fast Blow | 1206 (3216 Metric) | 100A | 70.9 | AEC-Q200, cUL, cURus | -55°C ~ 150°C | - | 0.126" L x 0.065" W x 0.035" H (3.20mm x 1.65mm x 0.90mm) | |||
3,760 In Stock | 1 : ¥10.10000 Cut Tape (CT) 5,000 : ¥4.10708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 10 A | 32 V | Fast Blow | 1206 (3216 Metric) | 100A | 21.3 | AEC-Q200, cUL, cURus | -55°C ~ 150°C | - | 0.126" L x 0.065" W x 0.035" H (3.20mm x 1.65mm x 0.90mm) |